Rectron RM135N100HD N-Channel Super Trench Power MOSFET

Rectron RM135N100HD N-Channel Super Trench Power MOSFET uses Super Trench technology that is uniquely optimized to provide efficient high-frequency switching performance. Both conduction and switching power losses are minimized due to an extremely low combination of RDS(ON) and Qg. This device is ideal for high-frequency switching and synchronous rectification.

The Rectron RM135N100HD N-Channel Super Trench Power MOSFET is available in a compact TO-263-2L package, ideal for space-constrained applications.

Features

  • 100V drain-source voltage (VDS)
  • 135A continuous drain current (ID)
  • 500A pulsed drain current (IDM)
  • 3.7mΩ typical RDS(ON)
  • 92nC total gate charge (Qg)
  • Excellent Qg x RDS(on)
  • 210W maximum power dissipation (PD)
  • 6400pF input capacitance (CISS)
  • 731pF output capacitance (COSS)
  • -55°C To 175°C operating junction and storage temperature range (TJ, TSTG)
  • TO-263-2L package
  • Pb-free lead plating
  • 100% UIS tested

Applications

  • DC-DC converters
  • High-frequency switching
  • Synchronous rectification

Test Circuits

Package Outlinie

Mechanical Drawing - Rectron RM135N100HD N-Channel Super Trench Power MOSFET
Yayınlandı: 2022-09-19 | Güncellenmiş: 2022-09-22