Red Pitaya STEMLab Diagnostic Kits

Red Pitaya STEMLab Diagnostic Kits contain everything needed to use the Red Pitaya board as an oscilloscope, spectrum analyzer, LCR meter, Bode analyzer, Tesla meter, LTI DSP workbench, and more. Red Pitaya Diagnostic Kits feature a dual-core ARM® Cortex® A9, FPGA MCU, and offers fast and slow analog I/O.

Kit Contents

  • Red Pitaya STEMLab 125-10 or 125-14 board
  • Micro USB power supply adapter with interchangeable plugs for international use
  • Ethernet cable 
  • 4Gb Micro SD card with SD Card Adapter
  • 2x oscilloscope probes
  • Logic Analyzer PRO
  • SMA to BNC adapters
  • ALU case for STEMlab board
  • 2x 50Ω termination
  • Wi-Fi dongle
  • T part (2pcs)

Board Overview

Location Circuit - Red Pitaya STEMLab Diagnostic Kits

On-the-Board

Analog Devices AD8066 Operational Amplifiers are voltage feedback amplifiers with FET inputs offering high performance and ease of use. The AD8066 is a dual amplifier. These amplifiers are developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7.0nV/√Hz and 0.6 fA/√Hz) and very high input impedance.

Analog Devices AD8021 High-Speed Amplifiers allow for a choice of a gain bandwidth product that best suits the application. With a single capacitor, the user can compensate the AD8021 for the desired gain with little trade-off in bandwidth. The AD8021 is a well-behaved amplifier that settles to 0.01% in 23ns for a 1V step. The amplifier has a fast overload recovery of 50ns.

Analog Devices AD8132 Differential Amplifiers are used as a differential driver for the transmission of high-speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high-frequency components of the signal.

Analog Devices ADP5302 Battery Voltage Monitors are high efficiency, ultralow quiescent current step-down regulator that draws only 240nA quiescent current to regulate the output at no load.

Analog Devices AD9763 Digital-to-Analog Converters are dual-port, high speed, 2-channel, 10-/12-/14-bit CMOS DACs. Each part integrates two high-quality TxDAC+® cores, a voltage reference, and digital interface circuitry into a small 48-lead LQFP. The AD9763 offer exceptional AC and DC performance while supporting update rates of up to 125MSPS.

Analog Devices AD9608 Analog to Digital Converters are monolithic, dual-channel, 1.8V supply, 10-bit, 105MSPS/125MSPS analog-to-digital converters (ADC). The converters feature a high-performance sample-and-hold circuit and an on-chip voltage reference.

Analog Devices ADP5052 LDO Regulators combine four high-performance buck regulators and one 200mA low dropout (LDO) regulator in a 48-lead LFCSP package. The ADP5052 meet demanding performance and board space requirements. The devices enable direct connection to high input voltages up to 15V with no preregulators. 

Accessories Overview

Red Pitaya STEMLab Diagnostic Kits

Accessories

Red Pitaya Development Software is available in Visual Programming, Oscilloscope PRO, and Spectrum Analyzer PRO to provide advanced features and functionalities. Free open source software is available for basic test and measurement applications.

Red Pitaya LCR Meter turns your STEMLab board into an affordable LCR meter. The meter is the perfect tool for educators, students, makers, hobbyists and professionals seeking affordable, highly functional test and measurement equipment.

Red Pitaya STEMlab Diagnostic Accessories Kit 

Red Pitaya STEMlab ALU case

Yayınlandı: 2015-11-11 | Güncellenmiş: 2022-03-11