Red Pitaya STEMLab Starter Kits
Red Pitaya STEMLab Starter Kits contain everything needed to start developing with the STEMLab 125-10 or 125-14 boards. The Red Pitaya boards feature a dual-core ARM® Cortex® A9 and FPGA MCU and offer fast and slow analog I/O. The boards can act as an oscilloscope, spectrum analyzer, and more.The STEMLab Boards are available in two versions, the STEMLab 125-10 and 125-14. Both offer the same functions and features with the difference being technical specifications of high-frequency inputs and outputs. The boards are designed to target different groups and/or needs. STEMLab 14 (125-14) has 14-bit I/O channels for highly accurate measurement results in a professional environment. STEMLab 10 (125-10) has 10-bit I/O channels and is perfect for universities, students, and makers.
Kit Contents
- Red Pitaya STEMLab 125-10 or 125-14 board
- Micro USB power supply adapter with interchangeable plugs for international use
- Ethernet cable
- 4Gb Micro SD card with SD Card Adapter
Features
- T&M Apps Running on Web Browser
- Oscilloscope and signal generator
- Logic analyzer
- Spectrum Analyzer
- LCR meter
- Bode analyzer
- SCPI controller
- Plus many contributed applications
- Development platform for SDR
- Advanced signal processing
- FPGA
- T&M application development
- Write testing scripts and routines
- Use powerful data analysis tools of Matlab, Python to analyze raw signals acquired by the STEMlab board
Specs
Videos
On The Board
- Analog Devices ADP5052 LDO Regulators
- Analog Devices ADP5302 Battery Voltage Monitors
- Analog Devices AD8021 High-Speed Amplifiers
- Analog Devices AD8066 Operational Amplifiers
- Analog Devices AD8132 Differential Amplifiers
- Analog Devices AD9608 Analog to Digital Converters
- Analog Devices AD9763 Digital-to-Analog Converters
Yayınlandı: 2015-11-11
| Güncellenmiş: 2023-06-20