REDEL / LEMO P Series Push-Pull Connectors

REDEL / LEMO P Series Push-Pull Connectors are suitable for indoor and protected environments due to the IP50/IP64 protection ratings. These connectors offer a push-pull latching system that allows quick and easy mating and unmating, and this design provides absolute security against vibration, shock, or pull on the cable. P series connectors feature light and fully sterilizable construction based on the ISO 11134 and IEC 60601-1 standards. Available in various color options, these connectors facilitate fast, accurate connector identification, reducing setup errors. REDEL / LEMO P Series Push-Pull Connectors provide exceptional performance in rigorous environments, and with a design that is both ergonomic and robust, they are capable of withstanding numerous mating and unmating cycles without degradation.

Features

  • Lightweight and durable
  • Reliable sterilization
  • Enhanced electrical safety
  • Quick and easy identification
  • High voltage compliance
  • Versatile contact options

Applications

  • Transportation aerospace and unmanned aerial vehicles (UAVs)
  • Medical
  • Test and measurement
  • Energy and industrial

Specifications

  • IP50/IP64 protection rating
  • Push-pull self-latching system
  • Solder, crimp, or print contact type
  • Ergonomic design
Yayınlandı: 2024-12-10 | Güncellenmiş: 2025-01-21