ReFLEX CES Achilles Arria 10 SoC SoM Instant Development Kit
ReFLEX CES Achilles Arria 10 SoC SoM Instant Development Kit combines a best-in-class compact hardware platform and an efficient intuitive software environment. ReFLEX CES Achilles features an Arm® dual-core Cortex-A9 MPCore and up to 660KLEs of advanced low-power FPGA logic elements. The Arria 10 SoC combines the flexibility and ease of programming of a CPU with the configurability and parallel processing power of an FPGA. Applications include automotive, video broadcast, machine and intelligent vision, industrial, military, test and measurement, and medical.Features
- Ultracompact form factor at only 86mm x 95mm is ideal for area-constrained applications
- Careful board layout enables superior signal integrity, support for multi-Gigabit serial protocols, including PCIe Gen3 and 10G Ethernet
- Comprised of the Arria 10 SoC SoM plus a starter board for quick prototyping and application testing
- Comprehensive reference designs available enable out-of-the-box experience, designs provided with source code
- Standard Linux Debian support, allows seamless porting of existing application software
Yayınlandı: 2017-02-22
| Güncellenmiş: 2025-06-29