Renata SMTM Coin Cell Battery Holders

Renata SMTM Coin Cell Battery Holders are nickel-plated phosphor bronze material and are designed for high temperature and reflow soldering. The holders feature dual spring contacts that provide low resistance, soldering holes for increased joint strength, and are available in tape and reel & bulk packaging. Renata’s standard line of SMTM holders consists of three sizes, compatible with CR1225, CR1632, and CR2032 batteries.

Features

  • Easy and fast replacement of the battery
  • Designed for automatic "pick & place" mounting
  • Safe retention of coin cell
  • Automated battery mounting possible
  • Clear separation of connections
  • Protection against short circuits
  • Protection against inverse polarity (polarized)
  • Protection against leak currents
  • Robust design
  • Suitable for reflow soldering
  • Gold plated contacts for increased conductivity

Specifications

  • Solder termination
  • Phosphor bronze material
  • nickel-plated contacts
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Pil Hücresi Boyutu
SMTM1225 SMTM1225 Veri Sayfası Düğme Pil Yuvaları SMT HOLDER FOR CR1225 12.5 mm
SMTM1225.TR SMTM1225.TR Veri Sayfası Düğme Pil Yuvaları SMT HOLDER ON T&R FOR CR1225 12.5 mm
SMTM1632 SMTM1632 Veri Sayfası Düğme Pil Yuvaları SMT HOLDER FOR CR1632 16 mm
SMTM2032 SMTM2032 Veri Sayfası Düğme Pil Yuvaları SMT HOLDER FOR CR2032MFR 20 mm
SMTM2032.TR SMTM2032.TR Veri Sayfası Düğme Pil Yuvaları SMT HOLDER ON T&R FOR CR2032MFR 20 mm
SMTM1632.TR SMTM1632.TR Veri Sayfası Düğme Pil Yuvaları SMT HOLDER ON T&R FOR CR1632 16 mm
Yayınlandı: 2013-12-16 | Güncellenmiş: 2022-03-11