Renesas Electronics DA14594-006FDEVKT-P BLE Development Kit Pro
Renesas DA14594-006FDEVKT-P BLUETOOTH® Low Energy Development Kit Pro for the DA14594 SmartBond™ SoC includes a motherboard, daughterboard, and cables. This kit is primarily intended for software application development and power measurements.The Renesas DA14594 is a dual-core Bluetooth 5.3 SoC that includes 256KB of embedded flash and supports Locationing 2.0 Tx features, including Angle of Arrival (AoA)/Angle of Departure (AoD), Asset Tracking and Locationing At Scale (ATLAS) AoA, Eddystone, iBeacon, and a Wireless Ranging (WiRa™) Gen3 responder. The DA14594 operates at very low power levels while providing world-class RF performance. The DA14594 is available in both FCQFN and WLCSP packages.
Features
- Motherboard, SoC daughterboard, USB cable, and quick start guide
- Easily attached/detached daughterboards
- Integrated power measurement module
- Can be powered from a USB power bank
- DC/DC buck or LDO mode operation
- MikroBUS and PMOD headers
- SEGGER J-Link debugger
Applications
- Locationing 2.0 Tags (AoA/AoD, ATLAS AoA, Eddystone, iBeacon, WiRa Gen3 responder)
- Asset tracking
- Connected health
- Human interface devices
- Activity trackers
- Data loggers
- PoS readers
- Metering
- High-end voice RCU
- IoT end nodes
- Toys
Board Layout
Yayınlandı: 2025-02-28
| Güncellenmiş: 2025-03-18