Renesas / Dialog DA14535MOD Development Tools

Renesas/Dialog DA14535MOD Development Tools are designed for DA14535MOD SmartBond TINY BLUETOOTH® Low Energy 5.3 modules. The DA14535MOD modules require a power supply and a Printed Circuit Board (PCB) to build a BLUETOOTH application. These DA14535MOD development tools are used in applications such as fitness trackers, beacons, smart watches, Human Interface Devices (HID), and proximity tags.

The DA14535MOD-00DEVKT-P development kit pro consists of a motherboard, daughterboard, three module samples, and cables. This kit is ideal for software application development and power measurements. The DA14535 development kit pro daughterboard is capable of mounting a MikroBUS™ module. This daughterboard allows users to access the SmartBond TINY module through UART or JTAG and test points for all output signals.

Features

  • DA14535MOD-00DEVKT-P:
    • Integrated power measurement module
    • Embedded printed antenna
    • RF port output (connector not included)
    • Support for coin cell battery (battery holder not included)
    • Header for MikroBus or Pmod™
    • SEGGER J-link debugger
    • Fully compliant with BLUETOOTH v5.3
  • DA14535MOD-00F1DB-P:
    • 32MHz crystal
    • RF matching and embedded printed antenna
    • PCB placeholder for CR2032 battery clip
    • PCB holder for RF co-axial connector
    • PCB placeholder for alternative flash IC

Applications

  • Disposables
  • Beacons
  • Proximity tags and trackers
  • Wireless sensor nodes
  • Fitness trackers
  • Consumer health
  • Smart watches
  • Human Interface Devices (HIDs):
    • Stylus pens
    • Keyboards
    • Mouse devices
    • Trackpads

Kit Contents

  • Motherboard
  • DA14535MOD daughterboard
  • 3 module samples
  • USB cable
  • Quick start guide
Yayınlandı: 2025-03-27 | Güncellenmiş: 2025-06-02