Renesas Electronics EK-RA2E2 Evaluation Kit
Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.Features
- MCU Native Pin Access
- R7FA2E2A72DNK MCU
- 48MHz, Arm Cortex®-M23 core
- 62KB Code Flash, 8KB SRAM
- 24 pins, HWQFN package
- Native pin access through prototype friendly male headers
- MCU current measurement points
- Ecosystem and System Control Access
- Multiple 5V input sources
- USB (debug)
- External power supply
- Debug modes
- Debug on-board (SWD)
- Debug In (ETM, SWD, and JTAG)
- Debug Out (SWD)
- User LEDs and buttons
- Three user LEDs (red, blue, green)
- Power LED (white) indicating the availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons
- One reset button
- Five most popular ecosystem expansions
- MikroElektronika™ mikroBUS connector
- SparkFun® Qwiic® connector
- Two SeeedGrove® systems (I2C and analog) connectors
- Two Digilent Pmod™ (SPI and UART) connectors
- Arduino™ (Uno R3) connector
- MCU boot configuration
- Multiple 5V input sources
Kit Contents
- EK-RA2E2 board
- Micro USB device cable (type-A male to micro-B male)
Required Equipment
- Software Requirements
- Windows® 10 operating system
- SEGGER J-Link® USB Serial Drivers
- SEGGER J-Link Real-Time Transfer (RTT) Viewer, virtual terminal emulation application
- Hardware Requirements
- EK-RA2E2 board
- Micro USB device cable
- A PC with at least 1 USB port
Additional Resources
Overview
Block Diagram
Yayınlandı: 2021-10-11
| Güncellenmiş: 2022-03-11