Renesas Electronics EK-RA8P1 Evaluation Kit
Renesas Electronics EK-RA8P1 Evaluation Kit provides the necessary requirements and interface options for evaluating the RA8P1 Microcontrollers. The RA8P1 are AI-enabled single- and dual-core MCUs produced on the advanced TSMC 22nm ULL process. The mixture of hardware AI acceleration with Ethos-U55 and the higher performance of the Cortex-M85 core, concurrently with large memory and a rich peripheral set, makes the RA8P1 MCUs ideal for a wide range of voice and vision AI and real-time analytics.Features
- Special feature access
- 2-lane MIPI DSI and parallel graphics display connectors
- Camera expansion connector supports both CEU and MIPI-CSI2
- USB high-speed host and device
- 64MB external OSPI Flash 64MB SDRAM
- PDM MEMS microphones and an audio codec with speaker out connections
- Ethernet (RJ45 RGMII interface)
- MCU native pin access
- R7KA8P1KFLCAC MCU
- 1GHz, Arm® Cortex®-M85 core and 250MHz, Arm Cortex-M33
- 1MB MRAM, 2MB SRAM w/ECC
- 289-pins, BGA package
- Native PIN access
- MPU and USB current measurement
- Ecosystem and system control access
- USB full-speed host and device
- 5V input through USB (Debug, HS, FS) or external power supply
- Debug on-board (SWD and JTAG)
- Debug in (SWD, SWO, ETM, JTAG)
- Debug out (SWD, SWO, JTAG)
- Three user LEDs and two user buttons
- Two SeedGrove® system (I2C and analog)
- Two Digilent Pmod™ (I2C, SPI, or UART selectable)
- Arduino™ (Uno R3)
- MikroElektronika mikroBUS™
- SparkFun® Qwiic® (I2C)
- MPU boot configuration switch
Applications
- Machine vision, motor failure/anomaly detection, robotics
- Consumer applications such as video doorbells and security cameras
- Learning thermostats, security panels, and home appliances
- Voice and Vision AI applications such as people detection, image classification, etc.
Layout
Additional Resources
Yayınlandı: 2025-06-26
| Güncellenmiş: 2025-06-30