Renesas Electronics EK-RZ/A3M MPU Evaluation Kit

Renesas Electronics EK-RZ/A3M MPU Evaluation Kit enables users to easily evaluate the RZ/A3M MPU features. This kit includes an EK-RZ/A3M board, a 5" 720x1280 pixel LCD MIPI graphics expansion board, and USB cables, allowing the seamless evaluation of high-definition human-machine interface (HMI), camera input through USB, and other features. Equipped with an onboard J-Link debugger, users can conveniently start debugging without additional debuggers. The Renesas Electronics EK-RZ/A3M also has several expansion connectors such as SDIO, PMOD, and Arduino to connect sensors, Wi-Fi®, and BLUETOOTH® Low Energy (LE), allowing users to add more features without expanding the board space.

Features

  • Evaluate key features of RZ/A3M MPU, develop high-resolution HMI, and other embedded systems applications
  • Features onboard debugging using SEGGER-J-Link
  • Includes MIPI graphics expansion board (5" TFT display, 720x1280 pixels)

Applications

  • High-definition HMI
  • Smart home and building automation
  • Healthcare
  • Industrial applications
  • Office automation

Kit Contents

  1. EK-RZ/A3M board
  2. USB cable (USB Type-C® to USB Type-C)
  3. USB cable (USB-A female to USB Type-C)
  4. USB cable (USB-A male to USB Type-C)
  1. MIPI graphics expansion board
  2. Display mounting hardware (spacers and fixing screws)
Chart - Renesas Electronics EK-RZ/A3M MPU Evaluation Kit

Board Features

Chart - Renesas Electronics EK-RZ/A3M MPU Evaluation Kit

Board Layout

Mechanical Drawing - Renesas Electronics EK-RZ/A3M MPU Evaluation Kit
Yayınlandı: 2025-05-12 | Güncellenmiş: 2025-10-03