Renesas Electronics ISL8018DEMO1Z Demonstration Board
Renesas Electronics ISL8018DEMO1Z Demonstration Board provides a quick and easy evaluation platform for the ISL8018 Synchronous Buck Regulator. The ISL8018 has a 1% reference accuracy for over-temperature, load, and line. This monolithic synchronous step-down DC-DC converter provides up to 97% high efficiency. 8A of continuous output current from a 2.7V to 5.5V input supply is delivered and the output voltage is adjustable from 0.6V to VIN.The Renesas Electronics ISL8018DEMO1Z Demonstration Board features a reference design for a point-of-load application sourcing from 2.7V to 5.5V. The 20.07mm x 16.51mm 4-layer FR4 board has 2oz. of copper in all layers. The complete converter occupies a 115.613mm2 area.
Features
- VIN = 2.7 to 5.5V
- VOUT = 1.8V
- IOUTMAX = 8A
- fSW = 1MHz
- Efficiency at 50% load: >90%
- Output ripple: <1% of output voltage (PWM mode)
- Operating junction temperature range: -40°C to +125°C
- 20.07mm x 16.51mm 4-layer PCB
Board Layout
Schematic
Yayınlandı: 2015-10-28
| Güncellenmiş: 2022-03-11