Renesas Electronics ISL28191 & ISL28291 Operational Amplifiers

Renesas Electronics ISL28191 and ISL28291 Single and Dual Operational Amplifiers offer ultra-low noise and low distortion rail-to-rail output, in a tiny size. The ISL28191 Op Amps are fully specified to operate down to +3V single supply. The devices also feature outputs that swing rail-to-rail and an input common-mode voltage that extends to ground (ground sensing).

The ISL28191 and ISL28291 are unity-gain stable with an input-referred voltage noise of 1.7nV/√Hz. The Op Amps feature 0.00018% THD+N at 1kHz.

The ISL28191 is available in the space-saving 6 Ld UTDFN (1.6mmx1.6mm) and 6 Ld SOT-23 packages. The ISL28291 is available in the 8 Ld SOIC, 10 Ld 1.8mmx1.4mm UTQFN, and 10 Ld MSOP packages. Renesas Electronics ISL28191 and ISL28291 Single and Dual Operational Amplifiers are guaranteed over -40°C to +125°C.

Features

  • 1.7nV/√Hz input voltage noise at 1kHz
  • 1kHz THD+N typical 0.00018% at 2VP-P VOUT
  • Harmonic distortion -76dBc, -70dBc, fo = 1MHz
  • 61MHz -3dB bandwidth
  • 630µV maximum offset voltage
  • 3µA input bias current
  • 100dB typical CMRR
  • 3V to 5.5V single supply voltage range
  • Rail-to-rail output
  • Ground sensing
  • Enable pin (not available in the 8 Ld SOIC package option)
  • Pb-free (RoHS compliant)

Applications

  • Low noise signal processing
  • Low noise microphones/preamplifiers
  • ADC buffers
  • DAC output amplifiers
  • Digital scales
  • Strain gauges/sensor amplifiers
  • Radio systems
  • Portable equipment
  • Infrared detectors

Pin Descriptions

Chart - Renesas Electronics ISL28191 & ISL28291 Operational Amplifiers
Yayınlandı: 2020-04-21 | Güncellenmiş: 2022-03-10