Renesas Electronics ISL78444EVAL1Z Evaluation Board

Renesas Electronics ISL78444EVAL1Z Evaluation Board is designed to provide a quick and comprehensive method for evaluating the ISL78444 100V 3A source, 4A Half-bridge Driver for driving the gates of two NMOS FETs in a half-bridge configuration. Two N-channel MOSFETs are included on the evaluation board to evaluate a half-bridge driven load such as a DC motor or a synchronous switching regulator.

Features

  • 3A source and 4A sink NMOS gate drivers
  • Internal level shifter and bootstrap switch for gate driver on high-side FET
  • Up to 70V high-side gate drive reference
  • -40°C to +140°C ambient temperature range
  • 8V to 18V bias supply operation
  • Single PWM input for high-side and low-side gate drivers with tri-level for turning off both drivers
  • Single resistor adjustable dead time from 35ns to 400ns

Block Diagram

Block Diagram - Renesas Electronics ISL78444EVAL1Z Evaluation Board
Yayınlandı: 2018-12-14 | Güncellenmiş: 2023-02-13