Renesas Electronics MCI-HV-1 Motor Control Evaluation Inverter Board

Renesas Electronics MCI-HV-1 Motor Control Evaluation Inverter Board provides a high voltage (100V/200V) motor control solution for three-phase BLDC/induction motors. As a solution, this board offers an inverter board and sample code for easy evaluation. The user can simplify the development of the target application by using this solution. This motor control evaluation inverter board offers over-current detection, over-voltage protection, and over-temperature detection. The MCI-HV-1 evaluation board is equipped with a PFC control circuit and supports worldwide input power supply voltage range (AC100-240V 50/60Hz or DC141-390V). This board exhibits reinforced isolation between the high voltage domain and the user interface domain, supporting 1-/3-shunt current sensing. Typical applications include AC drive/general-purpose inverter systems, high-voltage inverter control solutions, and home appliances like air conditioners, washing machines, and refrigerators.

Features

  • Supports over-current detection, over-voltage protection, and over-temperature detection
  • Equipped with PFC control circuit
  • Supports worldwide input power supply voltage range (AC100-240V 50/60Hz or DC141-390V)
  • Reinforced isolation between high voltage domain and user interface domain
  • Supports 1-/3-shunt current sensing
  • Supports Hall sensor and encoder signal input with reinforced isolation

Applications

  • AC Drive and general-purpose inverter system
  • High voltage inverter control solution
  • Home appliances:
    • Air conditioners, washing machines, and refrigerators

Kit Contents

  • 1x Inverter board (RTK0EM0000B14030BJ)
  • 1x Motor connector 
  • 1x Power connector
  • 4x 35mm standoff 
  • 4x 15mm standoff
  • 4x Screws
  • 2x Flat cables 
  • 1x Communication cable 
Renesas Electronics MCI-HV-1 Motor Control Evaluation Inverter Board

Functional Block Diagram

Renesas Electronics MCI-HV-1 Motor Control Evaluation Inverter Board

Board Layout

Location Circuit - Renesas Electronics MCI-HV-1 Motor Control Evaluation Inverter Board
Yayınlandı: 2024-05-15 | Güncellenmiş: 2024-07-22