Renesas Electronics RA0E1 Fast Prototyping Board
Renesas Electronics RA0E1 Fast Prototyping Board is designed for the RA0E1 MCU for prototype development across multiple applications. The Renesas Electronics RA0E1 integrates a SEGGER J-Link™ emulator circuit for seamless programming and debugging. The board offers extensive expandability with Arduino Uno™ and Pmod™ interfaces, along with through-hole access to all microcontroller pins. Sample software is provided to showcase the RA0E1 MCUs capabilities and to simplify connections with wireless or sensor modules.Features
- Equipped with an RA0E1 32-bit MCU 32-pin ROM 64KB, RAM 12KB
- No additional tools are required for program debugging/writing with the built-in SEGGER J-Link emulator circuit
- Through-holes with access to all of the pins of the MCU
- Arduino Uno and Pmod interfaces
- 53mm x 85mm small size board
- Support for various RA0E1 software and tools
Applications
- General purpose systems
- IoT devices
- Industrial automation and sensors
- Consumer applications
- Home appliances
- Building automation
- Medical and healthcare devices
- Wearable devices
Overview
Additional Resources
Yayınlandı: 2024-04-05
| Güncellenmiş: 2024-04-12