Renesas Electronics RA2A1 32-Bit Microcontroller Group

Renesas Electronics RA2A1 32-Bit Microcontroller Group is based on the high-performance Arm® Cortex®-M23 core. The RA2A1 MCUs offer highly integrated, high-accuracy analog capabilities, which are ideal for signal conditioning and measurement. The RA2A1 MCUs include a 16-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC), 24-bit Sigma Delta (ΣΔ) ADC, comparators, operational amplifiers, and Digital-to-Analog Converters (DAC). The RA2A1 MCUs target cost-sensitive and low-power industrial sensor applications where high-resolution analog will become a cost benefit.

Features

  • 48MHz Arm Cortex-M23 core 
  • 256kB Flash Memory and 32kB SRAM
  • 8kB DataFlash to store data in EEPROM
  • Capacitive touch sensing unit
  • 16-bit SAR ADC
  • 24-bit SD ADC
  • 12-bit DAC
  • 8-bit DAC
  • OPAMP (3-channel), ACMP-HS/LP 
  • USB 2.0 full speed
  • CAN 2.0
  • SCI (UART, simple SPI, simple I2C)
  • Scalable 32-Pin to 64-Pin packages

Applications

  • Industrial automation
    • Photoelectric sensor
    • Fiber sensor
    • Temperature sensors
  • Process automation
    • Pressure sensor
    • Flow control meter
    • Single phase meter
  • Smoke detectors
  •  Healthcare
    • Pulse oximeters
    • Body composition measurement
  • General purpose

Videos

Block Diagram

Block Diagram - Renesas Electronics RA2A1 32-Bit Microcontroller Group
Yayınlandı: 2019-09-27 | Güncellenmiş: 2026-01-07