Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU

Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU is the entry-level MCU in the RA Family based on the 48MHz Arm Cortex®-M23 core. The MCU has up to 128KB code flash and 16KB SRAM memory. It enables the widespread use of microcontrollers for general-purpose design builds. The RA2E1 has a wide operating voltage range of 1.6V to 5.5V. An array of memory and package options like LQFP, QFN, LGA, BGA, and the smallest WLCSP are available.

Features

  • 48MHz Arm Cortex®-M23
  • Up to 128kB Flash Memory and 16kB SRAM (with Parity), 4kB Data Flash
  • Scalable from 25-pin to 100-pin packages with large Package availability
  • Capacitive Touch Sensing Unit (CTSU2)
  • 1ch of GPT32, 6ch of GPT16, 2ch of LP AGT, RTC
  • 12-bit ADC, LPACMP
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/ I2C Multi-master interface
  • Safety and Security
  • Entry-level Single-chip 32-bit Arm MCU offers a range of low-power, wide package availability options for cost-sensitive consumer applications
  • Reduce system BOM by eliminating external components
  • Single-chip solutions for system and robust touch functions (CTSU2)
  • Comfortable for low-level C programmers, coming from 8/16-bit MCU background

Applications

  • General-purpose
  • Home appliances (washer/dryer, dishwasher, refrigerator, cooking range, water heater)
  • Small Battery devices
  • Portable healthcare
  • Industrial automation (digital gauge, sensor, safety module, motor actuator)
  • Building automation (HVAC, smoke detector, thermostat, alarm system, lighting)

RA2E1 Development Environment

Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU

Videos

Block Diagram

Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU
Yayınlandı: 2021-01-11 | Güncellenmiş: 2025-02-19