Renesas Electronics RA2L1 32-Bit Microcontroller Group

Renesas Electronics RA2L1 32-Bit Microcontroller Group offers ultra-low power with an energy-efficient, 48MHz Arm® Cortex®-M23 CPU, including enhanced peripherals. The RA2L1 MCUs provide a low power operation down to 64uA/MHz in active mode and 250nA in software standby mode. With a 48MHz Arm Cortex-M23 CPU, enhanced capacitive touch sensing unit, 32-bit timer, 12-bit ADC, and a CAN, the device features a high integration level.

The Renesas RA2L1 32-Bit Microcontroller Group enables ease-of-use with a free HAL driver code and development tool support (e2studio, Segger J-link, E2/E2 Lite). A lower BOM cost is achieved with a ±1.0% high accuracy internal oscillator, 1.6V to 5.5V wide voltage range, high current drive, and 5V tolerant IO ports.

The RA2L1 MCUs are available with pin counts ranging from 48 to 100.

Features

  • 48MHz Arm® Cortex®-M23
  • 128kB/ 256kB Flash Memory and 32kB SRAM (ECC support), 8kB Data Flash
  • Scalable from 48-pin to 100-pin packages
  • Internal DC-DC converter
  • Capacitive Touch Sensing Unit (CTSU2)
  • 4-channels of GPT32, 6-channels of GPT16, 2-channels of LPAGT, RTC
  • 12-bit ADC, 12-bit DAC, LPACMP
  • CAN
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C Multi-master interface

Applications

  • General purpose
  • Home appliances (washer/dryer, dishwasher, refrigerator, cooking range, water heater)
  • Industrial automation (digital gauge, sensor, safety module, motor actuator)
  • Building automation (HVAC, smoke detector, thermostat, alarm system, lighting)
  • Medical & healthcare (high end portable, diagnostics, imaging)

Block Diagram

Block Diagram - Renesas Electronics RA2L1 32-Bit Microcontroller Group
Yayınlandı: 2020-11-30 | Güncellenmiş: 2024-08-19