Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.

The Renesas RA4 Family Arm Cortex Microcontrollers deliver a comprehensive set of peripherals, including USB, CAN, ADC, BLUETOOTH® Low Energy 5.0, capacitive touch, segment LCD controller, and additional security IP integration. These peripherals allow the devices to be ideal for IoT, industrial equipment, home appliances, office equipment, healthcare products, and meters.

Features

  • Secure element functionality providing better performance, unlimited secure key storage, key management, and lower BOM cost
  • High-integration up to 512KB code flash memory with background operation and flash block SWAP operation for flexible and memory-optimized firmware updates, 8KB data flash memory, and 128KB SRAM with Parity/ECC
  • High-performance and low power at the same time with 81μA/MHz while running the CoreMark algorithm from flash at 100MHz
  • Rich connectivity with BLUETOOTH® 5.0, USB 2.0 Full-Speed, CAN, SDHI, QSPI, and advanced analog

Applications

  • Industrial IoT
  • Human Machine Interface (HMI)
  • Signal conditioning and measurement
  • Industrial automation
  • Building automation
  • Home appliances

Videos

RA4 Series Product Groups

Infographic - Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers
Yayınlandı: 2021-08-06 | Güncellenmiş: 2024-08-09