Renesas Electronics RA4W1 32-Bit Microcontroller

Renesas Electronics RA4W1 32-Bit Microcontroller, based on a 48MHz Arm® Cortex®-M4 core, features integrated BLUETOOTH® 5.0 Low Energy (BLE) making it an ideal choice for low-power IoT devices. An on-chip Capacitive Touch Sensing Unit (CTSU) and a Segment LCD Controller (SLCDC) enable simple integration into Human Machine Interface (HMI) applications. Additional features include 512KB code flash memory, 96KB SRAM, 14-bit ADC, 12-bit DAC, and a USB 2.0 Full-Speed (USBFS) module.

The RA4W1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept, called Flexible Software Package (FSP), using FreeRTOS as a base. The RA4W1 is geared towards IoT applications requiring security, large embedded RAM, and low power consumption.

The RA4W1 MCU is offered in a 7mm x 7mm Quad Flat No-lead (QFN) package, with a -40°C to +85°C operating temperature range.

Features

  • Arm Cortex-M4 Core with Floating Point Unit (FPU)
    • Arm v7E-M architecture with DSP instruction set
    • Maximum operating frequency: 48MHz
    • Support for 4GB address space
    • Arm Memory Protection Unit (Arm MPU) with 8 regions
    • Debug and Trace: ITM, DWT, FPB, TPIU, and ETB
    • CoreSight™ debug port: JTAG-DP and SW-DP
  • Memory
    • 512KB code flash memory
    • 8KB data flash memory
    • 96KB SRAM
    • Flash Cache (FCACHE)
    • Memory Protection Units
    • Memory Mirror Function (MMF)
    • 128-bit unique ID
  • Connectivity
    • Bluetooth Low Energy
      • Bluetooth 5.0 core specification compliant BLE transceiver and link layer
      • Supporting LE 1M, 2M and Coded PHY, and LE Advertising extension
      • Dedicated AES-CCM (128-bit blocks) encryption circuit
    • USB 2.0 Full-Speed (USBFS) module
      • On-chip transceiver
      • Compliant with USB Battery Charging Specification 2
    • 4x Serial Communications Interface (SCI) 
      • UART
      • Simple IIC
      • Simple SPI
    • 2x Serial Peripheral Interface (SPI)
    • 2x I2C bus interface (IIC)
  • Analog
    • 14-bit A/D Converter (ADC14)
    • 12-bit D/A Converter (DAC12)
    • 2x 8-bit D/A Converter (DAC8) for ACMPLP
    • 2x Low Power Analog Comparator (ACMPLP)
    • Operational Amplifier (OPAMP)
  • Safety
    • Error Correction Code (ECC) in SRAM
    • SRAM parity error check
    • Flash area protection
    • ADC self-diagnosis function
    • Clock Frequency Accuracy Measurement Circuit (CAC)
    • Cyclic Redundancy Check (CRC) calculator
    • Data Operation Circuit (DOC)
    • Port Output Enable for GPT (POEG)
    • Independent Watchdog Timer (IWDT)
    • GPIO readback level detection
    • Register write protection
    • Main oscillator stop detection
    • Illegal memory access
  • System and Power Management
    • Low power modes
    • Realtime Clock (RTC) with calendar and Battery Backup support
    • Event Link Controller (ELC)
    • 4x DMA Controller (DMAC)
    • Data Transfer Controller (DTC)
    • Key Interrupt Function (KINT)
    • Power-on reset
    • Low Voltage Detection (LVD) with voltage settings
  • Security and Encryption
    • AES128/256
    • GHASH
    • True Random Number Generator (TRNG)
  • Human Machine Interface (HMI)
    • Segment LCD Controller (SLCDC)
      • Up to 9 segments x 4 commons
    • Capacitive Touch Sensing Unit (CTSU)
  • Timers
    • 4x General PWM Timer 32-bit (GPT32)
    • 3x General PWM Timer 16-bit (GPT16)
    • 2x Asynchronous General-Purpose Timer (AGT) 
    • Watchdog Timer (WDT)
    Multiple Clock Sources
    • Main clock oscillator (MOSC)
      • 1MHz to 20MHz when VCC = 2.4V to 3.6V
      • 1MHz to 8MHz when VCC = 1.8V to 2.4V
    • Sub-clock oscillator (SOSC) (32.768kHz)
    • High-speed on-chip oscillator (HOCO)
      • 24/32/48/64MHz when VCC = 2.4V to 3.6V
      • 24/32/48MHz when VCC = 1.8V to 3.6V
    • Middle-speed on-chip oscillator (MOCO) (8MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768kHz)
    • IWDT-dedicated on-chip oscillator (15kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • Clock out support
  • General Purpose I/O Ports
    • Up to 35 input/output pins
      • Up to 3 CMOS input
      • Up to 32 CMOS input/output
      • Up to 3 input/output 5V tolerant
      • Up to 1 high current (20mA)
  • 1.8V to 3.6V operating voltage
  • -40°C to +85°C operating temperature range
  • QFN-56 package (7mm × 7mm, 0.4mm pitch)

Applications

  • Healthcare
  • Home automation
  • Building automation
  • Wireless sensor networks
  • Wearables
  • IoT devices
  • IoT hubs and gateways
  • IoT cloud applications

Block Diagram

Block Diagram - Renesas Electronics RA4W1 32-Bit Microcontroller
Yayınlandı: 2020-04-15 | Güncellenmiş: 2024-08-19