Renesas Electronics RA6M2 32-Bit Microcontroller Group
Renesas Electronics RA6M2 32-Bit Microcontroller Group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA to ensure high data throughput. The RA6M2 MCU Group is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP) built on FreeRTOS, and is expandable to use other RTOSes and middleware. Renesas RA6M2 is suitable for IoT applications requiring Ethernet, Security, large embedded RAM, and low active power consumption.Features
- 120MHz Arm Cortex-M4F core
- 512kB-1MB Flash memory and 384kB SRAM
- 32kB DataFlash to store data in EEPROM
- Ethernet controller with DMA
- Capacitive touch sensing unit
- USB 2.0 Full Speed
- CAN 2.0B
- SCI (UART, simple SPI, simple I2C)
- SPI/ I2C multimaster interface
- SDHI
- Scalable 100-pin to 145-pin packages
Applications
- Wired Ethernet
- Security
- Fire detection
- Burglar detection
- Panel control
- Metering
- Electricity
- Automated meter reading
- Industry
- Robotics
- Door openers
- Sewing machines
- Vending machines
- Uninterruptible power supplies (UPS)
- HVAC
- General purpose
Additional Resources
Videos
Block Diagram
Yayınlandı: 2019-09-27
| Güncellenmiş: 2024-08-20