Renesas Electronics RA6M4 Evaluation Kit

Renesas Electronics RA6M4 Evaluation Kit is designed to evaluate RA6M4 32-bit ARM® microcontroller including on-chip debugger. This RA6M4 32-bit ARM® microcontrollers are built on a high efficient 40nm process.

Features

  • 200MHz Arm® Cortex®-M33 core with Trustzone
  • 8kB data flash to store data as in EEPROM
  • 1kB stand-by SRAM
  • Scalable from 64-pin to 144-pin packages
  • Capacitive touch sensing unit
  • 512kB to 1MB flash memory and 192kB SRAM with parity and 64kB SRAM with ECC
  • Integrated security crypto module with several Cryptography accelerator includes:
    • Accelerators
    • Key management support
    • Tamper detection
    • Power analysis resistance
  • Large 256kB embedded SRAM with parity / ECC and also 1kB standby RAM for low-power apps and strong safety
  • Dual-bank-flash with background operation
  • Ethernet controller with Direct Memory Access (DMA)
  • USB2.0 full speed
  • CAN 2.0B
  • QuadSPI and OctaSPI
  • Serial Communications Interface (SCI) (UART, Simple Serial Peripheral Interface (SPI), and simple I2C)
  • SPI/ I2C multimaster interface
  • Secure Digital Host Interface (SDHI) and MMC

Applications

  • Wired Ethernet applications
  • Enhanced security:
    • Fire detection
    • Burglar detection
    • Panel control
  • Metering:
    • Electricity
    • Automated meter reading
  • General purpose
  • Industry
    • Robotics
    • Door openers
    • Sewing machines
    • Vending machines
    • UPS
  • Boiler control and Heating, Ventilation, and Air Conditioning (HVAC)
Yayınlandı: 2020-09-14 | Güncellenmiş: 2024-01-18