Renesas Electronics RAA210040 Step-Down DC/DC Mini Modules

Renesas Electronics RAA210040 Step-Down DC/DC Mini Modules are capable of delivering up to 4A of continuous current. These modules operate from a single 2.7V to 5.5V input power rail. The RAA210040 modules integrate the controller, gate driver, power inductor, and MOSFETs. The RAA210040 modules are optimized for space-constrained applications.

Features

  • 4A complete power supply
  • Integrates controller, gate driver, MOSFETs, and inductor
    • 2.7V to 5.5V input voltage range
    • Adjustable output voltage
  • As low as 0.6V with ±1.5% accuracy over line, load, and temperature
  • Up to 95% efficiency
    • Default 2MHz current mode control operation
  • 500kHz to 4MHz resistor adjustable
  • External synchronization up to 4MHz
  • 100% duty cycle
    • Dedicated enable pin and power-good flag
    • Internal 1ms soft start-up time
    • Soft-stop output discharge
    • UVLO, OCP, negative OCP, OVP, and OTP
  • OCP/Short-Circuit Protection (SCP) hiccup mode
    • Compact RoHS compliant 3mmx 3mm x 1.7mm dual flat no-lead (DFN) package

Applications

  • Telecom, Industrial, optical, and medical equipment
  • Point-of-load conversions
  • MCU, MPU, DSP, and FPGA

Typical Application Circuit

Application Circuit Diagram - Renesas Electronics RAA210040 Step-Down DC/DC Mini Modules
Yayınlandı: 2021-09-01 | Güncellenmiş: 2025-12-30