Renesas Electronics RAA215300 High-Performance 9-Channel PMICs

Renesas Electronics RAA215300 9-channel PMICs supporting DDR Memory are high-performance, low-cost PMICs for 32-bit and 64-bit MCU and MPU applications. The device supports DDR3, DDR3L, DDR4, and LPDDR4 memory power interfaces. The device has internally compensated regulators, a built-in Real Time Clock (RTC), a 32kHz crystal oscillator, and a coin cell battery charger. This provides a highly integrated, small-footprint power solution ideal for System-On-Module (SOM) applications. The spread spectrum feature and ultrasonic mode provide an effective solution for noise-sensitive RF and audio applications.

Features

  • 2.7V to 5.5V input operating voltage range
  • 6x synchronous buck regulators (supporting 5A, 3.5A, 2x 1.5A, 1A, 0.6A)
  • 3x LDOs (supporting 2x 300mA, 50mA), with bypass mode support
  • Dedicated VTT_REF for DDR memory
  • Auto PFM/PWM, FPWM, deep-PFM, and ultrasonic modes, with selectable PWM switching frequency
  • Built-in 32kHz crystal oscillator (with bypass), RTC, and coin cell battery/super cap charger
  • DVS and Sleep Modes
  • Internally compensated
  • Spread Spectrum
  • I2C Serial Interface (up to 1MHz)
  • Internal Programmable NVM (EEPROM)
  • 6x Programmable MPIOs
  • WatchDog Timer
  • Fault Protections
  • Pb-free and RoHS compliant

Applications

  • MCU/MPU/SoC consumer and industrial power
  • Li-Ion battery system power
  • FPGA system power
  • Building/factory automation system power

Typical Application Diagram

Application Circuit Diagram - Renesas Electronics RAA215300 High-Performance 9-Channel PMICs
Yayınlandı: 2021-08-06 | Güncellenmiş: 2023-06-29