Renesas Electronics RAA270000KFT Power Management IC (PMIC)

Renesas Electronics RAA270000KFT Power Management IC (PMIC) is designed for the RH850 microcontroller series. The RAA270000KFT includes two integrated current mode DC-DC converters, four low dropout linear regulators (LDOs), and two linear trackers. The device offers a 2.1MHz switching frequency. The RAA270000KFT PMIC supplies several monitor functions and diagnostic functions such as over-voltage and under-voltage detection of the regulators and watchdog for monitoring external microcontrollers.

The Renesas RAA270000KFT PMIC input voltage, output of all regulators, and internal analog voltage corresponding to temperature are monitored via ADCs in an external microcontroller. The RAA270000KFT includes a power-up/down sequence controller allowing users to reduce external components for controlling the target microcontroller power-up/down sequence.

Features

  • Input range
    • 6.0V to 18.5V to perform specified characteristics
    • 5.4V~: Power rails, 5V/3.3V/1.25V and trackers functional (Not detect low voltage)
    • 3.9V~: Not issues reset
  • 2x switching regulators
    • 5.7V/1000mA for point of load
    • 1.25V/700mA for MCU core
  • 4x linear regulators, 3.3V/10mA, 5.0V/300mA, 3.3V/160mA, 5.0V/60mA for MCU
  • 2x linear trackers, 150mA ability with short protection to the battery
  • Automatic power sequence
  • Watchdog timer
  • Analog multiplexer
  • Interrupt request
  • Thermal shut down
  • Reset generator
  • Exposed die pad, QFP package, 64pin, 12mm x 12mm

Applications

  • Automotive applications
  • Industrial applications
  • Ideal power supply for RENESAS’ microcontroller, RH850 E1x, and C1x series

Block Diagram

Block Diagram - Renesas Electronics RAA270000KFT Power Management IC (PMIC)
Yayınlandı: 2023-05-05 | Güncellenmiş: 2023-05-31