Renesas Electronics RAA2P3226 Sensor Evaluation Tools

Renesas Electronics RAA2P3226 Sensor Evaluation Tools are available in two versions. Each tool helps users evaluate the features and functions of the RAA2P3226 dual-channel inductive position sensor. The RA2P3226 (RTKA2P3226S00000BE) Sensor Starter Kit is for a rotary dual coil design. It is a high-speed, high-accuracy, contactless absolute position sensing kit for industrial applications. The Renesas Electronics RAA2P3226 (RTKA2P3226S00L00BE) Sensor Evaluation Kit is also for a rotary dual coil design. This evaluation kit is a high-accuracy linear position sensing kit for industrial applications. Both tools are configurable with UART, ABI, I2C, Step/Dir output interfaces, and are suitable for 3.3V or 5.0V applications.

Features

  • RTKA2P3226S00000BE (Starter Kit)
    • High-speed, high-accuracy, contactless absolute position sensing kit for industrial applications
    • Configurable with UART, ABI, I2C, Step/Dir output interfaces
    • Suitable for 3.3V or 5.0V applications
  • RTKA2P3226S00L00BE (Evaluation Kit)
    • High-accuracy linear position sensing kit for industrial applications
    • Configurable with UART, I2C, ABI, Step/Dir output interfaces
    • Suitable for 3.3V or 5.0V application

Applications

  • Optical and magnetic encoder replacement
  • Linear motors
  • Robotics
  • Medical applications
  • Industrial automation

Kit Contents

  • RTKA2P3226S00000BE (Starter Kit)
    • RAA2P COMBOARD communications board
    • RAA2P3226A1615 high accuracy 18-bit resolution, 89mm radius, absolute side shaft, arc encoder design
    • RAA2P3226R3201 high accuracy, 19-bit resolution, 72mm diameter absolute encoder design
    • RAA2P3226R1601 high accuracy, 18-bit resolution, 34mm diameter absolute encoder design
    • USB-B cable
    • Two interface cables
  •  RTKA2P3226S00L00BE (Evaluation Kit)
    • RAA2P COMBOARD communications board
    • RAA2P3226L0264 264mm Linear Sensing Module (UART)
    • USB-B cable
    • 2x 10-pin interface cables
    • 1x 5-pin interface cable

Starter Kit

Mechanical Drawing - Renesas Electronics RAA2P3226 Sensor Evaluation Tools

Evaluation Kit

Mechanical Drawing - Renesas Electronics RAA2P3226 Sensor Evaluation Tools
Yayınlandı: 2025-10-29 | Güncellenmiş: 2026-01-05