Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver

Renesas Electronics RAA604S00 Wi-SUN Radio Transceiver operates in the 863MHz to 928MHz frequency range. This Renesas Electronics versatile transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM. The RAA604S00 has a high receiver sensitivity of -119dBm in 12.5kbps SUN OFDM reception and -109dBm in 50kbps SUN FSK reception, making it suitable for a wide range of applications that require robust and reliable wireless communication.

Features

  • Fully integrated radio transceiver for 863MHz to 928MHz
  • PHY layer
    • SUN OFDM, up to 2.4Mbps
    • SUN FSK, up to 200kbps
  • Programmable Tx output power
    • +11dBm in SUN OFDM
    • +15dBm in SUN FSK
  • Receiver sensitivity
    • -119dBm in 12.5kbps SUN OFDM reception
    • -109dBm in 50kbps SUN FSK reception
  • Antenna diversity
  • Wi-SUN FAN 1.1 stack on RX65x MCU
  • R9A06G062 for FAN 1.1 CTBU
  • Low power consumption
    • 0.5μA standby
  • Rx active
    • 21.5mA for 2400kbps SUN OFDM
    • 16.7mA for 100kbps SUN FSK
  • Tx active
    • 68.0mA for SUN OFDM, +10dBm output
    • 62.0mA for SUN OFDM, +15dBm output

Applications

  • Wireless networking
  • Smart meters
  • Smart cities
  • Industrial infrastructure
  • Factory automation
  • Digital signage
  • Environmental condition monitoring systems
Yayınlandı: 2023-05-19 | Güncellenmiş: 2024-01-05