Renesas Electronics RC32508A Evaluation Board

Renesas Electronics RC32508A Evaluation Board is designed to evaluate the RC32508A jitter attenuator and clock generator. This board features low power, low jitter, 0.1Hz to 12kHz jitter attenuation with programmable loop bandwidth, 1.8V core, and output operation. The RC32508A eval board supports 1MHz I2C, 400kHz SMBus or 50MHz SPI serial port, LVCMOS, AC-LVPECL, AC-LVDS, HCSL, and AC-CML output modes supported with programmable output swing. This eval board complies with ITU-T G.8262 and G.8262.1 options 1 and 2 for synchronous Ethernet Equipment Clock (EEC/eEEC) without degrading output jitter. 

Features

  • Configured as a clock generator or jitter attenuator/synchronizer
  • Less than 0.8W typical low power
  • Less than 50fs-RMS low jitter
  • Compliant with ITU-T G.8262 and G.8262.1 option 1 and 2 for synchronous Ethernet Equipment Clock (EEC/eEEC) without degrading output jitter
  • 0.1Hz to 12kHz jitter attenuation with a programmable loop bandwidth
  • Up to 2 independent frequency domains and eight integer output dividers
  • Each frequency domain can use with DPLL or free-run
  • DPLL can be configured as DCO
  • LVCMOS, AC-LVPECL, AC-LVDS, HCSL, and AC-CML output modes supported with programmable output swing
  • Up to 2 single-ended or 1 differential clock input, 1 crystal/XO/TCXO/OCXO input
  • Supports 1MHz I2C and 400kHz SMBus or 50MHz SPI serial port
  • Internal non-volatile memory (up to 8 different configurations) provides default device settings on power-up
  • 1.8V core and output operation
  • -40° to 85°C industrial operating temperature range
Yayınlandı: 2023-05-02 | Güncellenmiş: 2023-11-07