Renesas Electronics READ2302G Dual Operational Amplifiers

Renesas Electronics READ2302G Dual Operational Amplifiers offer high drivability and a high slew rate. The READ2302G features a minimum operating supply voltage from 2.5V, and a wide ambient temperature range from -40°C to +105°C. The Renesas Electronics READ2302G Dual Operational Amplifiers are available in an ultra-small 8-pin TSSOP package.

Specifications

  • Low voltage single supply operation VDD = 2.5V to 5.5V
  • Low input offset voltage VIO ≤ ±6.0mV
  • Low input bias current IB≤ (1pA)
  • Wide output voltage range VOUT: VSS+0.1V to VDD-0.1V(@Io=5mA)
  • Supply current (per channel) IDD = 0.75mA Typ.
  • High slew rate

Equivalent Circuit

Block Diagram - Renesas Electronics READ2302G Dual Operational Amplifiers

Pin Arrangement

Mechanical Drawing - Renesas Electronics READ2302G Dual Operational Amplifiers
Yayınlandı: 2020-09-18 | Güncellenmiş: 2022-03-11