Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers
Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers are a 32-bit single-chip microcontroller with a G3KH CPU core. The RH850/F1KM-S1 features low power consumption, high computational processing power, and various internal peripheral functions. A wide range of power reducing measures is available to minimize supply current in a variety of applications.The Renesas RH850/F1KM-S1 offers an internal flash memory range from 512KB to 1MB, and the package covers a wide range from 48 to 100 pins. Additionally, a CAN FD interface has been added, and the CPU operating frequency has been improved to 120MHz.
Features
- 32-bit single-chip microcontroller with one G3KH CPU core
- High computational processing power
- 120MHz operating frequency
- Internal flash memory from 512KB to 1MB
- Wide variety of internal peripheral functions
- CAN FD interface
- Low power consumption
- Low Power Sampler (LPS) polls signal inputs without CPU core interaction
- DeepSTOP mode disables power to select circuits within the chip
- Package options from 48 to 100 pins
Applications
- Car body
- Body control module (BCM)
- Automotive gateway
- Automotive HVAC
- Automotive lighting modules
Block Diagram
Yayınlandı: 2021-03-24
| Güncellenmiş: 2023-10-09