Renesas Electronics RL78/F13 Microcontrollers

Renesas Electronics RL78/F13 Microcontrollers offer a low consumption current, 16KB to 128KB flash memory range, and a 20 to 80-pin package. The RL78/F13 MCUs have a built-in CAN module and LIN module for automotive interfaces. Safety features of the RL78/F13 include a RAM ECC function, PLL lock function, port output state monitoring, stack overflow detection, and dedicated WDT oscillator. The Renesas RL78/F13 Microcontrollers are ideal for industrial and automotive applications.

Features

  • RL78 core, Max. 32MHz CPU
  • 2.7V to 5.5V Voltage
  • 32 to 48-pin HVQFN, 48 to 80-pin LFQFP, 20 to 30-pin LSSOP Packages
  • SRAM Max. 8KB, program Flash max. 128KB memory
  • PWM output x 16, 3-phase PWM output function
  • 10-bit A/D Converter (ch) x 8 analog function
  • 64M, 48M, 32M, 24M, 16M, 12M, 8M, 4M, 1M Low-speed oscillator 15kHz on-chip oscillator freq. (MHz)
  • PLL, RTC, Power-on reset, low voltage detection

Applications

  • Car audio
  • Body
  • Chassis & safety
  • HEV/EV
  • Motor control
Yayınlandı: 2021-03-24 | Güncellenmiş: 2023-06-27