Renesas Electronics RL78/F24 Target Board
Renesas Electronics RL78/F24 Target Board is used to evaluate the RL78/F24 microcontroller. The Renesas Electronics RL78/F24 board is equipped with a 4MHz resonator and a 32.768kHz resonator. The board has support for flash memory programming and on-chip debugging via the TOOL0 pin.Features
- Incorporates RL78/F24 (R7F124FPJ)
- Mounted 4MHz resonator and 32.768kHz resonator
- Supports flash memory programming and on-chip debugging (using TOOL0 pin)
- Equipped with universal area (2.54mm pitch)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
Applications
- On-chip debugging with E2 and E2 Lite emulators
- MCU evaluation
- Flash memory programming
Dimensions and Parts Layout
Additional Resources
Yayınlandı: 2024-01-29
| Güncellenmiş: 2024-03-01