Renesas Electronics RL78/G14 Fast Prototyping Board

Renesas Electronics RL78/G14 Fast Prototyping Board is designed with the high-performance RL78/G14 microcontroller equipped and is ideal for prototype development in a variety of applications. The RL78/G14 Board features a built-in emulator circuit. The emulator circuit is equivalent to an E2 emulator Lite, allowing write/debugging of programs without additional tools.

The Renesas Electronics RL78/G14 Fast Prototyping Board provides high expandability with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller. Combining the RL78/G14 Fast Prototyping Board with the RL78/G1D BLE Module Expansion Board permits Bluetooth® Low Energy wireless communication functionality to be readily added and allowing early prototyping of IoT endpoint devices. Additionally, prototyping IoT sensor devices is possible using wireless communication based on LoRa® with a Semtech SX1261/SX1262 LoRa transceiver.

Features

  • Equipped with an RL78/G14 16-bit microcontroller (80-pin, ROM: 512KB, RAM: 48KB)
  • No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
  • Through-holes with access to all of the pins of the microcontroller
  • Arduino Uno and Pmod™ interfaces come standard
  • Support for various RL78 software and tools

Board Layout

Renesas Electronics RL78/G14 Fast Prototyping Board

Arduino Pin Layout

Renesas Electronics RL78/G14 Fast Prototyping Board

Block Diagram

Block Diagram - Renesas Electronics RL78/G14 Fast Prototyping Board

Parts Layout

Renesas Electronics RL78/G14 Fast Prototyping Board
Yayınlandı: 2020-04-28 | Güncellenmiş: 2022-03-11