Renesas Electronics RL78/G14 Starter Kit
Renesas Electronics RL78/G14 Starter Kit provides a platform for evaluating RL78/G14 microcontroller programming and development tools for user coding and debugging. This kit includes a CPU board, an E1 emulator, a detachable LCD display module, a detachable AD adjustment shaft, CD-ROM, and a quick start guide. The RL78/G14 starter kit consists e2 studio, KPIT GNURL78 toolchain, and E1 emulator debugger. This kit is also available with CubeSuite+ (evaluation software), RL78 and 78K0R compiler, and E1 emulator debugger. The RL78/G14 starter kit is used in washing machines, security systems, health equipment, air conditioner, refrigerator, intercom, and remote control.Features
- Evaluation platform for user coding and debugging
- 120mm x 100mm board dimensions
- Includes circuitry required for microcontroller operation
Applications
- Vacuum cleaners
- Air conditioners
- Health equipment
- Electric power tools
- Security systems
- Electronic toy
- Refrigerators
- Vending machine
- Battery chargers
- Intercom
- Washing machine
- Remote control
Kit Contents
- CPU board
- Detachable LCD display module
- Detachable AD adjustment shaft
- E1 emulator
- Quick start guide
- CD-ROM
- Documents:
- User manual and tutorial
- Flash memory programmer
- Documents:
- Kit with CubeSuite+:
- CubeSuite+
- RL78, 78K0R compiler
- E1 emulator debugger
- Kit with e2 studio:
- e2 studio
- KPIT GNURL78 toolchain
- E1 emulator debugger
Yayınlandı: 2023-06-14
| Güncellenmiş: 2023-06-26