Renesas Electronics RL78/G1D BLUETOOTH® Low Energy MCUs

Renesas Electronics RL78/G1D BLUETOOTH® Low Energy MCUs offer a low level of current consumption at 4.3mA RF transmission current (0dBm output) and 3.5mA RF receiving current. The RL78/G1D provides built in circuit elements reducing cost and simplifying circuit design for the antenna connection by eliminating external parts. The user software is more efficient with a software stack that updates wirelessly.

The Renesas RL78/G1D BLE MCUs contains the RL78/G1D, a 32MHz crystal resonator for RF chip, and an antenna, all in a compact (8.95 x 13.35 x 1.7mm) module. The functional pins of the RL78/G1D can be used for modem configuration or also for leveraging the strengths of the microcontroller for embedded configuration.

The RL78/G1D MCUs have an operating temperature of -25°C to 75°C and has has obtained Radio Law (Japan, FCC, IC, and CE) and Bluetooth SIG certification.

Features

  • Low Power Technology (3.0V / MCU part: STOP)
    • RF transmitter active: 4.3mA (TYP.)
    • RF receiver active: 3.5mA (TYP.)
    • RF sleep (POWER_DOWN mode) operation: 0.3μA (TYP.)
  • On-Chip RF Transceiver
    • Bluetooth v4.2 Specification (Low Energy Single mode)
    • 2.4GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)
    • Adaptivity, exclusively for use in operation as a slave device
    • Single ended RF interface
  • 16-bit RL78-S2 CPU Core
    • CISC Architecture (Harvard) with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125μs: @ 32MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5μs: @ 32.768kHz operation with subsystem clock)
    • Multiply Signed & Unsigned: 16 x 16 to 32-bit result in 1 clock cycle
    • 1-wire on-chip debug function
  • Main Flash Memory
    • 128KB / 192KB / 256KB (Block size: 1KB)
    • On-chip single voltage flash memory with protection from block erase/writing
    • Self-programming with secure boot swap function and flash shield window function
  • Data Flash Memory
    • Data Flash with background operation
    • Data flash size: 8 KB size (Erase block size: 1KB)
    • Erase Cycles: 1 Million (typ.)
    • Erase/programming voltage: 1.8V to 3.6V
  • RAM
    • 12KB / 16KB / 20KB size
    • Supports operands or instructions
    • Back-up retention in all modes
  • On-chip Oscillator
    • High accuracy on-chip Oscillator for MCU
    • 15kHz low-speed on-chip oscillator for MCU
    • 32.768kHz On-chip oscillator for the RF slow clock
  • Data Memory Access (DMA) Controller
    • Up to 4 fully programmable channels
    • Transfer unit: 8- or 16-bit
  • Multiple Communication Interfaces
    • 2x Simplified I2C
    • 2x CSI (7-, 8-bit)
    • 2x UART (7-, 8-, 9-bit)
    • I2C
  • Supply voltage Management
    • Low voltage detection (LVD) with 12 setting options (Notification to Interrupt and/or reset function)
    • Power-on reset (POR) monitor/generator
  • Extended-Function Timers
    • Multi-function 16-bit timers: 8 channels
    • Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
    • Interval Timer: 12-bit, 1 channel
    • Watchdog timer: 1 channel (window function)
  • Rich Analog
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 3.6 V)
    • Analog input: 8 channels
    • Internal voltage reference (1.45 V) and temperature sensor
  • Safety Functions
    • Comply with the IEC60730 and IEC61508 safety standards
  • General Purpose I/O
    • I/O port: 32 (N-ch open drain I/O [withstand voltage of 6V]: 2, N-ch open drain I/O [VDD withstand voltage]: 9
    • Different potential interface support: Can connect to a 1.8/2.5V device
  • Standby function
    • MCU part: Low power consumption mode: HALT, STOP Power saving mode: SNOOZE
    • RF part :Low power saving mode with 6 setting (min. 0.1μA)
  • Operating Voltage / Operating Ambient Temperature
    • 1.6V to 3.6V / –40 to +85°C
  • Package Type and Pin Count
    • 48-pin HWQFN (6mm × 6mm) (0.4mm pitch)

Block Diagram

Block Diagram - Renesas Electronics RL78/G1D BLUETOOTH® Low Energy MCUs
Yayınlandı: 2020-08-18 | Güncellenmiş: 2025-11-04