Renesas Electronics RL78/G1x Fast Prototyping Boards
Renesas Electronics RL78/G1x Fast Prototyping Boards are evaluation boards that are equipped with RL78/G1x microcontrollers. These MCUs are a new product in the RL78 microcontroller family that specializes in application prototyping. These prototyping boards consist of a built-in emulator circuit that is equivalent to an E2 emulator Lite to write/debug programs without additional tools. The RL78/G1x fast prototyping boards are equipped with an Arduino Nano header that helps in using the interface without modifying the hardware. Additionally, debugging is easy with the Arduino Nano header and with combined use function that provides access to all pins of the target microcontroller.Features
- Equipped with 8-bit RL78/G1x microcontrollers (20-pin ROM: 8KB and RAM: 1.0KB)
- No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
- Able to access all the microcontroller pins
- Arduino Nano header comes standard
- Support for various RL78 software and tools
Learn More About RL78/G1M
Learn More About RL78/G1N
RL78-G1M Block Diagram
RL78-G1N Block Diagram
RL78-G1x Board Layout -Top Side
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Araç Şunun Değerlendirilmesi İçindir |
|---|---|---|---|
| RTK5RLG1M0C00000BJ | ![]() |
Geliştirme Kartları ve Kitleri - Diğer İşlemciler RL78/G1M Fast Prototyping Board | R5F11W68ASM |
| RTK5RLG1N0C00000BJ | ![]() |
Geliştirme Kartları ve Kitleri - Diğer İşlemciler RL78/G1N Fast Prototyping Board | R5F11Y68ASM |
Yayınlandı: 2020-09-07
| Güncellenmiş: 2022-03-11