Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers
Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers improve power efficiency with low power consumption. Built-in features such as a high-precision (±1%) high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies help reduce system costs and size. The RL78/G22 MCUs provide a true low-power platform offering a 37.5μA/MHz operating current, 200nA stop current, 32/64KB code flash memory, and 4KB RAM in a 1.6V to 5.5V range. The Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers feature up to 29 capacitive touch sensors and 16 to 48 pins.Features
- 64KB ROM
- Low power consumption
- RL78 CPU core
- Code flash memory
- Data flash memory
- High-speed on-chip oscillator
- Middle-speed on-chip oscillator
- Low-speed on-chip oscillator
- Power management and reset function
- Data Transfer Controller (DTC)
- SNOOZE Mode Sequencer (SMS)
- Event Link Controller (ELC)
- 8-/10-bit resolution A/D converter
- Capacitive sensing unit
- 12 to 44 input/output pins
- Binary-Coded Decimal (BCD) correction circuit
- Key interrupt input
- Clock output/buzzer output controller
Applications
- Standard general-purpose MCUs
- IoT devices
- Battery operated equipment
- Home appliances
- Industrial equipment
Specifications
- 32KB or 64KB code flash memory
- 2KB data flash memory
- 4KB RAM
- 1Mbyte address space
- 8 bits × 32 general-purpose registers (8 bits × 8 registers × 4 banks)
- 0.03125µs minimum instruction execution time
- Instruction set
- Data transfer
- Adder and subtractor/logical operation
- Multiplication
- Multiplication and accumulation
- Rotate, barrel shift, and bit manipulation
- Timers
- 8-channel 16-bit timer
- 1-channel watchdog timer
- 1-channel Realtime Clock (RTC)
- 1.50V typical power-on-reset circuit detection voltage
- 1.6V to 5.5V power supply voltage range
- -40°C to +105°C ambient operating temperature range
Videos
Block Diagram
Additional Resources
Related Development Tools
Yayınlandı: 2023-02-13
| Güncellenmiş: 2023-05-31