Renesas Electronics RL78/G24 Fast Prototyping Board

Renesas Electronics RL78/G24 Fast Prototyping Board implements the RL78/G24 microcontroller and is designed explicitly for prototyping various applications. The board allows users to plug in a USB cable to write/debug a program and start an evaluation without additional tools.

The Renesas RL78/G24 Fast Prototyping Board performs advanced debugging employing the E2 emulator Lite or the traditional E2 emulator. The board arrives standard with Arduino Uno and Pmod™ interfaces and has high scalability with access to all pins on the microcontroller.

Features

  • Equipped with an RL78/G24 16-bit microcontroller (64-pin, 128KB ROM, 12KB RAM)
  • Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable
  • Access to all the microcontroller pins
  • Comes standard with Arduino Uno, Pmod™, and Grove interfaces
  • Support for various RL78 software and tools

PCB Layout

Renesas Electronics RL78/G24 Fast Prototyping Board

Videos

Overview

Renesas Electronics RL78/G24 Fast Prototyping Board
Yayınlandı: 2023-09-26 | Güncellenmiş: 2023-10-05