Renesas Electronics RL78/L1C Starter Kit
Renesas Electronics RL78/L1C Starter Kit is designed to evaluate and demonstrate the RL78/L1C microcontroller. This kit provides a platform for evaluating development tools for coding and debugging by using CubeSuite+. The RL78/L1C starter kit helps evaluate the device and peripheral capabilities by giving the user a simple platform where code can be run only minutes from opening the box.Kit Contents
- CPU board
- Detachable LCD application board V2
- Detachable AD adjustment shaft
- E1 emulator (Provided until the stock of the kit with the E1 emulator ends)
- Connection cable (USB cable and user interface cable)
- Quick start guide
- DVD-ROM:
- Documents such as user manuals and tutorials
- Kit with CubeSuite+:
- Flash programmer (evaluation software)
- IDE:
- CubeSuite+ (evaluation software)
- RL78, 78K0R compiler
- E1 emulator debugger
- Kit with e² studio:
- IDE:
- e² studio
- KPIT GNURL78 toolchain
- E1 emulator debugger
- IDE:
Applications
- Household products:
- Refrigerator
- IH rice cooker
- IH cooking heater
- Remote control
- Office equipment
- Audio system
- Mobile device
- Healthcare device
- Measurement equipment
- Detector
Block Diagram
Layout Diagram
Additional Resources
- Quick Start Guide for RL78/L1C CubeSuite+
- Application Note -USB Peripheral Communications Device Class Driver (PCDC) using USB Basic Mini Firmware
- Application Note-USB Peripheral Mass Storage Class Driver (PMSC) using Basic Mini Firmware
- Application Note-USB Host Communication Device Class Driver (HCDC) using Basic Mini Firmware
- Application Note-USB Host Human Interface Device Class Driver (HHID) using Basic Mini Firmware
- Application Note-USB Host and Peripheral Basic Mini Firmware
- Application Note-USB Peripheral Human Interface Devices Class Driver (PHID) using Basic Mini Firmware
- Sample Code for CubeSuite+
- Sample Code for e2 studio
- LCD Application Board V2 User’s Manual
- Code Generator Tutorial Manual For CubeSuite+
- Tutorial Manual For CubeSuite+
- User’s Manual For CubeSuite+
- RL78/L1C CPU Board Schematics
- Quick start guide LCD Application Board V2
- LCD Application Board V2 Schematics
- Starter Kits with E1 Emulator
Yayınlandı: 2023-06-16
| Güncellenmiş: 2023-08-01