Renesas Electronics RSK-RX111 Starter Kit

Renesas Electronics RSK-RX111 Starter Kit is designed to evaluate and demonstrate the RX111 microcontroller. This kit provides a platform for evaluating the development tools for coding and debugging using CubeSuite+. The RSK-RX111 kit is ideally used in cameras, meters, smartphones, health equipment, refrigerator, washing machine, air conditioner, and building management systems.

Specifications

  • RX111 (R5F51115ADFM) microcontroller
  • 16K-bit I2C EEPROM (R1EX24016ASAS0A) on-board memory
  • 16MHz main and 32.768kHz sub input clock
  • 10kΩ single-turn potentiometer
  • 1 x reset and 3 x user switches
  • 14-pin box E1 header
  • LED:
    • 1 x green power indicator
    • 1 x green, 1 x orange, and 2 x red user
  • 5V input DC power jack

Kit Contents

  • CPU board
  • Monochrome LCD board PmodTM compatible
  • Detachable AD adjustment shaft
  • E1 Emulator (provided until the stock of the Kit with the E1 emulator ends)
  • Connection cable (USB cable, user interface cable)
  • DVD-ROM
  • Kit with Renesas CubeSuite+:
    • IDE:
      • CubeSuite+ (evaluation software)
      • C/C++ compiler package for RX family evaluation version
      • E1 Emulator debugger
    • Flash memory programmer (evaluation software)
  • Kit with e² studio:
    • IDE:
      • e² studio
      • C/C++ compiler package for RX family evaluation version
      • E1 Emulator debugger

Applications

  • Camera
  • Meter
  • Smartphone
  • Health equipment
  • Refrigerator
  • Washing machine
  • Air conditioner
  • Building management system

Block Diagram

Block Diagram - Renesas Electronics RSK-RX111 Starter Kit

Layout Diagram

Renesas Electronics RSK-RX111 Starter Kit
Yayınlandı: 2023-06-20 | Güncellenmiş: 2023-07-10