Renesas Electronics RSK-RX23T Starter Kit

Renesas Electronics RSK-RX23T Starter Kit evaluates the 32-bit RX23T microcontrollers for all the full functionalities and features. The kit includes an LCD module, an on-chip debugging emulator, and an Integrated Development Environment (IDE). The RSK-RX23T starter kit evaluates the IIC and SCI communication functions and contains all the circuitry, such as switches, LEDs, and a potentiometer required for microcontroller operation. Typical applications include machine tools, MFP, office equipment, refrigerators, washing machines, air conditioners, and IH cooking heaters.

Features

  • The communication functions such as IIC and SCI can be evaluated
  • Including sample codes (sample programs will be available on Renesas website)
    • Easy-to-understand coding technique
  • Required IBM-PC compatible PC (need USB interface, Intel Pentium III 600MHz over)
    • OS: Windows 8/7/Vista (other than the listed OS is not supported)

Applications

  • Machine tools
  • Multi-Function Printers (MFPs)
  • Office equipment
  • Refrigerators
  • Washing machines
  • Air conditioners
  • IH cooking heater

Kit Overview

Renesas Electronics RSK-RX23T Starter Kit
Yayınlandı: 2023-06-30 | Güncellenmiş: 2023-10-18