Renesas Electronics RSSK-RA0L1 Evaluation System

Renesas Electronics RSSK-RA0L1 Evaluation System is a touch solution kit that supplies everything the user requires to evaluate and develop capacitive touch applications with the RA0L1 ​MCUs. The kit incorporates two boards. The RA0L1 cap touch CPU board offers the RA0L1 MCU, which embeds the CTSU2. The Renesas capacitive touch application board has self-capacitance touch buttons, wheel, slider touch electrodes, and an LED.

Features

  • RSSK-RA0L1 features;
    • 32MHz RA0L1 48-pin LFQFP
    • 24-channel capacitive touch sensor (CTSU) terminal
  • Connectivity
    • USB Type-C® with J-Link OB (on-board debugging function)
    • 10-pin SWD interface for connecting an external debugger or programmer
    • Pmod™ Type 2A/Type 3A/Type 6A (Type 6A is the default state)
    • Connectors (sockets) for connecting the application board
    • 3.3V to 5.0V power supply connector (5.5mm x 2.1mm center plus DC jack)
    • 5V USB bus power

Applications

  • Consumer electronics
    • Induction heating cooker
    • Smart pen
  • IoT application
    • Infusion level monitor using capacitive touch sensing
    • Multi-purpose air quality sensor solution
  • Building/home automation
    • Touchless button solution
    • Kitchen range hood with 2D touch sensor
  • Industrial - AC/DC non-isolated capacitive touch wall switch

Overview

Renesas Electronics RSSK-RA0L1 Evaluation System
Yayınlandı: 2025-09-12 | Güncellenmiş: 2025-09-15