Renesas Electronics RTDTTP4200W066A GaN Evaluation Board
Renesas Electronics RTDTTP4200W066A GaN Evaluation Board is a 4.2kW bridgeless totem-pole power factor correction (PFC) evaluation board that enables highly efficient single-phase AC/DC conversion using the current Renesas Gen IV Plus SuperGaN® FET. The Renesas Electronics TP65H030G4PWS is a diode-free Gallium Nitride (GaN) FET bridge with low reverse recovery charge.Features
- Low-line and high-line input totem-pole PFC capability, supporting up to 4200W with a 385VDC output
- 66kHz switching frequency
- High efficiency and low losses
- Cooled package temperature up to max power
- Overcurrent and overvoltage protection
- Pb-free available
Applications
- Bridgeless totem-pole PFCs
- Data center power supplies
- Broad industrial power supplies
- PV inverters
- Servo motors
Board Layout
Yayınlandı: 2025-08-06
| Güncellenmiş: 2025-08-25