Renesas Electronics AIK-RA4E1 AI/ML Reference Kit

Renesas Electronics AIK-RA4E1 AI/ML Reference Kit is based on the RA4E1 32-bit MCUs group and designed to integrate AI/ML technology for edge applications. This kit provides complete end-to-end Artificial Intelligence (AI) for real-time analytics and vision. The reference kit features 2 MEMS microphones, a TFT-display PCB SPI (2.8inch), an ICM-42670-P accelerometer module, and an onboard debugger (J-LINK or E2OB). This kit offers QSEPs to start development and a single carrier board with multiple MCU cases to maximize flexibility. The RA4E1 kit provides various interface options and a built-in asset movement recognition use case. Typical applications include home automation, consumer automation, building automation, city infrastructure, industrial automation, agriculture, transport and logistics, and healthcare.

Features

  • Complete end-to-end AI/ML solution
  • Multiple interface options
  • In-the-box accessories to kick off development
  • Single carrier board with multiple MCU cases to maximize flexibility
  • Quality, Safety and Education Portals (QSEPs) to start development
  • Build in asset movement recognition use case
  • Person access system use case with Quick Start Guide

Specifications

  • Based on RA4E1 MCUs
  • Connectivity:
    • 3 x PMOD connectors
    • 1 x CAN FD
    • 1 x USB full speed (peripheral)
    • 1 x LAN 100MBit
    • 1 x camera parallel port
  • 2 MEMS microphones
  • TFT-display PCB SPI (2.8inch)
  • ICM-42670-P accelerometer module
  • Onboard debugger (J-LINK or E2OB)

Applications

  • AI/ML
  • Low-power real-time analytics
  • Sensor fusion
  • Home automation
  • Building automation
  • City infrastructure
  • Industrial automation
  • Agriculture
  • Transport and logistic
  • Healthcare

Block Diagram

Block Diagram - Renesas Electronics AIK-RA4E1 AI/ML Reference Kit

Carrier/SubBoard System

Chart - Renesas Electronics AIK-RA4E1 AI/ML Reference Kit
Yayınlandı: 2024-03-18 | Güncellenmiş: 2024-05-02