Renesas Electronics RTKA214401DR0000BU Demonstration Board
Renesas Electronics RTKA214401DR0000BU Demonstration Board provides a simple platform for demonstrating the RAA214401 LDO linear regulator. The RTKA214401DR0000BU board has convenient connection points for the input and output. The RAA214401 linear regulator comes in a 3Ld SOT23 package. The RTKA214401DR0000BU demonstration board operates from a supply voltage as low as 4.5V up to 40V, regulates a 3.3V output voltage, and supports up to 150mA load.Features
- Excellent line and load regulation
- 2.2µF to 47µF MLCC output capacitor
- Robust line and load transient responses
- Integrated fault protection over temperature shutdown
- Short circuit current limit
Specifications
- 4.5V (at 10mA load) to 40V VIN supply
- 3.3V VOUT
- Up to 150mA load step
Block Diagram
Schematic Diagram
Yayınlandı: 2023-06-07
| Güncellenmiş: 2023-07-01