Renesas Electronics RAA2P4200 Sensor Starter Kit
Renesas Electronics RAA2P4200 Sensor Starter Kit is for rotary and linear single-sensing-element design. It helps users evaluate the features and functions of the RAA2P4200 single-coil low-speed inductive position sensor. The RAA2P4200 kit is a robust contactless position sensing kit for industrial applications configurable with I2C, analog, and PWM output interfaces. The Renesas Electronics RAA2P4200 Sensor Starter Kit is suitable for 3.3V or 5.0V applications.Features
- Robust contact-less position sensing kit for industrial applications
- Configurable with I2C, analog, and PWM output interfaces
- Suitable for 3.3V or 5.0V application
Applications
- Sensing for
- Industrial and warehouse automation
- Power tools
- Personal electronics
- Household appliances
- Non-road vehicles
- 3D printers
- CNC control
- Textile machines
Kit Contents
- RAA2P-COMBOARD communications board
- RAA2P4200R0100, 32mm diameter, 360° rotary
- RAA2P4200L100, 100mm linear sensing module
- USB-B cable
- Two interface cables
- Renesas EVK disclaimer
Yayınlandı: 2025-10-29
| Güncellenmiş: 2025-11-05