Renesas Electronics RX651 & RX65N RX Microcontrollers
Renesas Electronics RX651 and RX65N RX Microcontrollers add four 64-pin MCUs to mainstream RX651 and RX65N MCUs that use the RXv2 Core CPU. The 64-pin MCUs enable security and flash functionality for industrial applications. Each Renesas MCU's Trusted Secure IP (TSIP) and Flash area protection provides root of trust device operation. The dual-bank flash feature (BGO and swap) makes the flash firmware update easier through secure network communication. The 64-pin package reduces the PCB footprint area for IoT edge applications.Features
- 32-bit RXv2 CPU core
- 120MHz maximum operating frequency capable of 240 DMIPS in operation at 120MHz
- Single-precision 32-bit IEEE-754 floating-point
- Two types of multiply-and-accumulation unit (between memories and between registers)
- 32-bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions - ultra-compact code
- Supports the memory protection unit (MPU)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture
- 2.7V to 3.6V single-supply operation
- Low power consumption - supports all peripheral functions, drawing only 0.19mA/MHz (typical)
- RTC is capable of operation from a dedicated power supply.
- Four low-power modes
- On-chip code flash memory
- Supports versions with up to 2 Mbytes of ROM
- No wait cycles at up to 50MHz or when the ROM cache is hit, onewait state at up to 100MHz, two-wait state at above 100MHz
- User code is programmable by on-board or off-board programming.
- Programming/erasing as background operations (BGOs)
- A dual-bank structure allows exchanging the start-up bank.
- On-chip data flash memory
- 32Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM, no wait states
- 256/640Kbytes of SRAM (no wait states)
- 8Kbytes of standby RAM (backup on deep software standby)
- Data transfer
- 8-channel DMACAa
- 1-channel DTCb
- 2-channel EXDMAC
- 1-channel DMAC for the Ethernet controller
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External crystal resonator or internal PLL for operation at 8MHz to 24MHz
- Internal 240-kHz LOCO and HOCO selectable from 16MHz, 18MHz, and 20MHz
- 120kHz clock for the IWDTa
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture function (for capturing times in response to event-signal input)
- Independent watchdog timer
- 120kHz (1/2 LOCO frequency) clock operation
- Useful functions for IEC60730 compliance
- Oscillation-stoppage detection, frequency measurement, CRCA, IWDTa, self-diagnostic function for the A/D converter, etc.
- Register write protection function can protect values in important registers against overwriting
- Various communications interfaces
- Ethernet MAC (1 channel)
- PHY layer (1 channel) for host/function or OTG controller (1 channel) with full-speed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 2 channels)
- SCIg and SCIh with multiple functionalities (up to 11 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I2C, and extended serial mode
- SCIi with 16-byte transmission and reception FIFOs (up to 2 channels)
- I2C bus interface for transfer at up to 1 Mbps (up to 3 channels)
- Four-wire QSPI (1 channel) in addition to RSPIc (3 channels)
- Parallel data capture unit (PDC) for the CMOS camera interface
- Graphic-LCD controller (GLCDC)
- 2D drawing engine (DRW2D)
- SD host interface (optional: 1 channel) with a 1- or 4-bit SD bus for use with SD memory or SDIO
- SD slave interface (optional: 1 channel) with a 1- or 4-bit SD bus for use with SD host interface
- MMCIF with 1-, 4-, or 8-bit transfer bus width
- External address space
- Buses for full-speed data transfer (60MHz max operating frequency)
- 8 CS areas
- 8-, 16-, or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Up to 25 extended-function timers
- 16-bit TPUa, MTU3a
- 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
- 12-bit A/D converter
- Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
- Self-diagnosis, detection of analog input disconnection
- 2-channel 12-bit D/A converter
- Temperature sensor for measuring temperature within the chip
- Encryption functions (optional)
- AES (key lengths: 128, 192, and 256 bits)
- Trusted Secure IP (TSIP)
- Up to 136 pins for general I/O ports - 5V tolerance, open drain, input pull-up, switchable driving ability
- Operating temperature range
- D-version: –40°C to +85°C
- G-version: –40°C to +105°C
Block Diagram
Additional Resources
- Release Note: QE for Display[RX,RA] V3.2.0
- Migration Guide from the M16C to the RX: Timers
- Migration Guide from the M16C to the RX: Clocks
- Application Note: RX Dual Mode Usage Guide
- Technical Update: Decoupling Capacitance for Stabilizing the Internal Voltage
- Application Note: FS3000 Sample Software Manual
- Application Note: FS2012 Sample Software Manual
- Application Note: HS300x Sample Software
- Application Note: Sensor Software Combination Manual
- Application Note: RA Family, RX Family, RL78 Family
- Application Note: RX Family RX Driver Package
- Azure RTOS sample projects using e2 studio or IAR EW
- AES Library Firmware Application Note
- Firmware Update Module Application Note
- Reality AI Data Shipper Control Module Firmware Integration Technology
- Reality AI UART Communication Module Firmware Integration Technology
- Reality AI Control Modules Firmware Integration Technology
- Reality AI Data Acquisition Module (Data Collector / Data Shipper) – Sample Code
- RL78 FAMILY HARDWARE MANUAL GUIDE-ELECTRICAL CHARACTERISTICS EDITION
- ADC Migration Guide: H8SX/1668 to RX65N (Application Note)
- Application Note: HS400x Sample Software Manual
Yayınlandı: 2019-07-30
| Güncellenmiş: 2023-12-12