Renesas Electronics RX660 32-Bit Microcontrollers
Renesas Electronics RX660 32-Bit Microcontrollers feature 5V support that enables enhanced noise immunity. The RX660 is a 120MHz general-purpose MCU with an increased number of effective pins by 10% or more compared to existing MCUs. The MCUs support CAN-FD, which is first in RX MCU. The RX660 has high-speed communication for industry, robotics, E-bike, and more. The devices reduce BoM cost and support HOCO by 1%. The RX660 MCUs are pin-compatible with existing RX products, enabling simple upgrades.Features
- Wide operating voltage range of 2.7V to 5.5V
- 120MHz RXv3 CPU core on-board (721CoreMark)
- Single-precision FPU, batch register save function for faster interrupt response, trigonometric function accelerator (TFU)
- Up to 1MB flash memory (120MHz read access) and 128KB SRAM
- 32KB data flash that can store data like an EEPROM
- Pin layout is compatible with existing RX products, peripheral function compatible
- ±1.0% accuracy high-speed on-chip oscillator
- CAN FD (ISO 11898-1:2015 standard)
- Infrared remote control receiver circuit
- SCI (up to 13 channels) supporting a variety of communication functions
- SCI (up to 2 channels) with 16-byte transmit/receive FIFO
- I2C bus interface (RIICa) (2 channels)
- RSPI (1 channel) up to 30Mbps transfer
- 16-bit general-purpose PWM timer (complementary PWM output possible)
- 12-bit A/D converter (1 unit: 24 channels), 12-bit D/A converter (2 channels), comparator (4 channels)
- Real-Time Clock (RTC)
- Diverse package lineup from 48 to 144 pins
- Up to 134 general-purpose I/O ports
Applications
- Home appliance (air con, WM, IH cooker)
- Industry (robotics, door openers, sewing machines, vending machines, UPS)
- HVAC (heating, air conditioning, boiler control)
- Building automation
- OA
- General purpose
Block Diagram
Videos
Yayınlandı: 2022-07-28
| Güncellenmiş: 2023-10-09