Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ)

Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ) is an evaluation, prototyping, and development platform for the RX66N 120MHz 32-Bit Microcontrollers. The RX66N MCUs feature an RXv3 CPU core, 1MB SRAM, and up to 4MB flash memory. These devices support a single voltage supply ranging from 2.7V to 3.6V and include Ethernet MAC, SD host interface, quad SPI, and CAN interfaces. The RX66N MCUs also feature robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA.

The Renesas Electronics RX66N Target Board includes a pre-installed RX66N MCU in an LQFP-100 package. The Target Board also features an emulator circuit, enabling users to test application designs without further tool investments. The RX66N Target Board provides through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard. A Pmod™ connector allows users to further enhance functionality by connecting Wi-Fi® modules, sensor modules, or other peripheral devices.

Features

  • On-board RX66N MCU (R5F566NNHDFP)
    • LFQFP-100 package
    • 4MB ROM, 1MB RAM, 32KB data Flash memory
  • Full access to all MCU pins by header through-hole connections
  • Onboard USB connector allows connection to a PC for power and debugging 
  • External 3.3V power-supply header
  • On-chip debugging can be used for development and prototyping
  • Pmod connector enables adding additional functionality
  • Supported by e2 Studio Integrated Development Environment 
  • 54.0mm x 90.0mm PCB

Software

The e2 studio is an Eclipse-based Integrated Development Environment (IDE) for Renesas MCUs. In addition to a powerful code editor, the e2 studio offers a rich range of extended functions. The e2 studio covers all development processes, from the downloading of sample code to debugging.

Board Layout

Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ)

Block Diagram

Block Diagram - Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ)

Setup Example

Renesas Electronics RX66N Target Board (RTK5RX66N0C00000BJ)
Yayınlandı: 2021-12-20 | Güncellenmiş: 2022-03-11